Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV914AIYDT | |
|---|---|
DigiKey Part Number | 497-10384-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV914AIYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV914AIYDT Models |
Category | Current - Supply 780µA (x4 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 1.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSV914AIDT | STMicroelectronics | 5.659 | 497-6127-1-ND | 1,52000 € | Similar |
| AD8534ARZ | Analog Devices Inc. | 877 | AD8534ARZ-ND | 1,76000 € | Similar |
| AD8534ARZ-REEL | Analog Devices Inc. | 0 | 505-AD8534ARZ-REELCT-ND | 1,76000 € | Similar |
| AD8544ARZ | Analog Devices Inc. | 1.778 | 505-AD8544ARZ-ND | 2,03000 € | Similar |
| AD8544ARZ-REEL | Analog Devices Inc. | 15.582 | AD8544ARZ-REELCT-ND | 2,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67995 € | 1.699,88 € |
| Unit Price without VAT: | 0,67995 € |
|---|---|
| Unit Price with VAT: | 0,80914 € |



