
TSV914AIDT | |
|---|---|
DigiKey Part Number | 497-6127-2-ND - Tape & Reel (TR) 497-6127-1-ND - Cut Tape (CT) 497-6127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914AIDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV914AIDT Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 780µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 14-SO |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 1,01520 € | 25,38 € |
| 100 | 0,90400 € | 90,40 € |
| 250 | 0,85080 € | 212,70 € |
| 500 | 0,81880 € | 409,40 € |
| 1.000 | 0,81572 € | 815,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76462 € | 1.911,55 € |
| 5.000 | 0,74786 € | 3.739,30 € |
| 7.500 | 0,73946 € | 5.545,95 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


