TLV2462QPWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,17023 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.746
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 19.723
Unit Price: 2,50000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.597
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.940
Unit Price: 1,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,20878 €
Datasheet

Similar


Microchip Technology
In Stock: 545
Unit Price: 0,90000 €
Datasheet

Similar


Microchip Technology
In Stock: 84.019
Unit Price: 0,90000 €
Datasheet

Similar


Microchip Technology
In Stock: 85
Unit Price: 1,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.139
Unit Price: 1,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.053
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,84821 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2462QPWG4

DigiKey Part Number
TLV2462QPWG4-ND
Manufacturer
Manufacturer Product Number
TLV2462QPWG4
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2462QPWG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3001,35727 €407,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,35727 €
Unit Price with VAT:1,61515 €