Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2462QPW | |
|---|---|
DigiKey Part Number | TLV2462QPW-ND |
Manufacturer | |
Manufacturer Product Number | TLV2462QPW |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462QPW Models |
Category | Current - Supply 550µA (x2 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 6.4 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1.3 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARMZ | Analog Devices Inc. | 2.216 | 505-AD8602ARMZ-ND | 2,55000 € | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 31.150 | AD8602ARMZ-REELCT-ND | 2,55000 € | Similar |
| LMV822IST | STMicroelectronics | 11.597 | 497-12389-1-ND | 0,78000 € | Similar |
| LMV822IYST | STMicroelectronics | 1.940 | 497-13673-1-ND | 1,18000 € | Similar |
| MAX4326EUA+ | Analog Devices Inc./Maxim Integrated | 250 | MAX4326EUA+-ND | 4,07000 € | Similar |





