TLV2462IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 5.475
Unit Price: 2,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 772
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.253
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.476
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: 3,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.055
Unit Price: 1,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.536
Unit Price: 0,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,39949 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 706
Unit Price: 4,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,20878 €
Datasheet

Similar


Microchip Technology
In Stock: 7.534
Unit Price: 0,90000 €
Datasheet

Similar


Microchip Technology
In Stock: 12.013
Unit Price: 0,90000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,74218 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,74218 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2462IDG4

DigiKey Part Number
TLV2462IDG4-ND
Manufacturer
Manufacturer Product Number
TLV2462IDG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2462IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes