MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2462CDGKG4 | |
|---|---|
DigiKey Part Number | TLV2462CDGKG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV2462CDGKG4 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462CDGKG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1.3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2462CDGK | Rochester Electronics, LLC | 3.293 | 2156-TLV2462CDGK-ND | 1,54204 € | MFR Recommended |
| AD8602ARMZ | Analog Devices Inc. | 1.996 | 505-AD8602ARMZ-ND | 2,57000 € | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 25.150 | AD8602ARMZ-REELCT-ND | 2,57000 € | Similar |
| FAN4852IMU8X | onsemi | 0 | FAN4852IMU8XTR-ND | 0,00000 € | Similar |
| LMV822IST | STMicroelectronics | 11.097 | 497-12389-1-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,36500 € | 327,60 € |
| Unit Price without VAT: | 1,36500 € |
|---|---|
| Unit Price with VAT: | 1,62435 € |







