
TLV2462CDGK | |
|---|---|
DigiKey Part Number | TLV2462CDGK-ND |
Manufacturer | |
Manufacturer Product Number | TLV2462CDGK |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462CDGK Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1.3 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,56146 € | 749,50 € |
| Unit Price without VAT: | 1,56146 € |
|---|---|
| Unit Price with VAT: | 1,85814 € |

