TLV2460IDBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.090
Unit Price: 2,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,70000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.211
Unit Price: 5,87000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2460IDBVRG4

DigiKey Part Number
TLV2460IDBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2460IDBVRG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV2460IDBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
550µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
80 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.6V/µs
Package / Case
SOT-23-6
Gain Bandwidth Product
6.4 MHz
Supplier Device Package
SOT-23-6
Current - Input Bias
1.3 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2460IDBVRTexas Instruments6.090296-7481-1-ND2,11000 €MFR Recommended
LTC6252CS6#PBFAnalog Devices Inc.0LTC6252CS6#PBF-ND0,00000 €Similar
LTC6252CS6#TRMPBFAnalog Devices Inc.0505-LTC6252CS6#TRMPBFCT-ND0,00000 €Similar
LTC6252CS6#TRPBFAnalog Devices Inc.0505-LTC6252CS6#TRPBFCT-ND3,89000 €Similar
LTC6252HS6#PBFAnalog Devices Inc.0LTC6252HS6#PBF-ND0,00000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,83692 €2.510,76 €
6.0000,81975 €4.918,50 €
9.0000,81115 €7.300,35 €
Manufacturers Standard Package
Unit Price without VAT:0,83692 €
Unit Price with VAT:0,99593 €