MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LTC6252IS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6252IS6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6252IS6#TRPBFCT-ND - Cut Tape (CT) 505-LTC6252IS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6252IS6#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6252IS6#TRPBF Models |
Category | Current - Input Bias 1.4 µA |
Mfr | Voltage - Input Offset 100 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 4.25mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 280V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 720 MHz | Supplier Device Package TSOT-23-6 |
-3db Bandwidth 400 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-1ARJZ-R7 | Analog Devices Inc. | 0 | 505-ADA4891-1ARJZ-R7CT-ND | 1,66000 € | MFR Recommended |
| ADA4891-2ARMZ-RL | Analog Devices Inc. | 807 | 505-ADA4891-2ARMZ-RLCT-ND | 2,26000 € | MFR Recommended |
| TLV2450CDBVR | Texas Instruments | 129 | 296-10570-1-ND | 1,77000 € | Similar |
| TLV2450CDBVT | Texas Instruments | 40.700 | 296-TLV2450CDBVTCT-ND | 2,69000 € | Similar |
| TLV2450IDBVR | Texas Instruments | 3.532 | 296-10571-1-ND | 2,06000 € | Similar |





