
TLV2470CDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2470CDBVTTR-ND - Tape & Reel (TR) 296-TLV2470CDBVTCT-ND - Cut Tape (CT) 296-TLV2470CDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2470CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2470CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95100 € | 19,51 € |
| 25 | 1,78760 € | 44,69 € |
| 100 | 1,60730 € | 160,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,52128 € | 380,32 € |
| 500 | 1,46948 € | 734,74 € |
| 750 | 1,44353 € | 1.082,65 € |
| 1.250 | 1,41478 € | 1.768,47 € |
| 1.750 | 1,39797 € | 2.446,45 € |
| 2.500 | 1,38180 € | 3.454,50 € |
| 6.250 | 1,34701 € | 8.418,81 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

