TLV2455AIPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 67.286
Unit Price: 3,42000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2455AIPW

DigiKey Part Number
296-34439-5-ND
Manufacturer
Manufacturer Product Number
TLV2455AIPW
Description
IC OPAMP GP 4 CIRCUIT 16TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2455AIPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
23µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
10 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.11V/µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
220 kHz
Supplier Device Package
16-TSSOP
Current - Input Bias
500 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2455AIPWRTexas Instruments67.286296-10602-1-ND3,42000 €MFR Recommended
Obsolete
Marketplace Stock: 16.469 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.469In Stock
Ships from Rochester Electronics, LLC