
TLV2455AIPWR | |
|---|---|
DigiKey Part Number | 296-10602-2-ND - Tape & Reel (TR) 296-10602-1-ND - Cut Tape (CT) 296-10602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2455AIPWR |
Description | IC OPAMP GP 4 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2455AIPWR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 220 kHz | Supplier Device Package 16-TSSOP |
Current - Input Bias 500 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,57900 € | 25,79 € |
| 25 | 2,36920 € | 59,23 € |
| 100 | 2,13950 € | 213,95 € |
| 250 | 2,02992 € | 507,48 € |
| 500 | 2,01726 € | 1.008,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,86473 € | 3.729,46 € |
| 4.000 | 1,82790 € | 7.311,60 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

