TLV2432QDRG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12.173
Unit Price: 0,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.757
Unit Price: 6,83000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 43,18780 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 21,53420 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 10,79780 €
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2432QDRG4Q1

DigiKey Part Number
TLV2432QDRG4Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2432QDRG4Q1
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2432QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.25V/µs
Gain Bandwidth Product
550 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC