
TLV9002QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9002QDRQ1TR-ND - Tape & Reel (TR) 296-TLV9002QDRQ1CT-ND - Cut Tape (CT) 296-TLV9002QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9002QDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9002QDRQ1 Models |
Category | Current - Supply 60µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 400 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,40680 € | 10,17 € |
| 100 | 0,35640 € | 35,64 € |
| 250 | 0,33220 € | 83,05 € |
| 500 | 0,31766 € | 158,83 € |
| 1.000 | 0,30566 € | 305,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29300 € | 732,50 € |
| 5.000 | 0,28537 € | 1.426,85 € |
| 7.500 | 0,28155 € | 2.111,62 € |
| 12.500 | 0,27731 € | 3.466,38 € |
| 17.500 | 0,27484 € | 4.809,70 € |
| 25.000 | 0,27246 € | 6.811,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |






