Similar
Similar
Similar

ALD2711ASAL | |
|---|---|
DigiKey Part Number | 1014-1146-ND |
Manufacturer | |
Manufacturer Product Number | ALD2711ASAL |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD2711ASAL Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 200µA |
Packaging Tube | Current - Output / Channel 1 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.01 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2432AID | Texas Instruments | 212 | 296-10545-5-ND | 2,50000 € | Similar |
| TLV2432AQDRQ1 | Texas Instruments | 0 | TLV2432AQDRQ1-ND | 2,06737 € | Similar |
| TLV2432QD | Rochester Electronics, LLC | 12.726 | 2156-TLV2432QD-ND | 2,78000 € | Similar |
| TLV2432QDRG4Q1 | Texas Instruments | 2.500 | TLV2432QDRG4Q1-ND | 1,72195 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 55,08160 € | 2.754,08 € |
| Unit Price without VAT: | 55,08160 € |
|---|---|
| Unit Price with VAT: | 65,54710 € |


