
TLV2402CDR | |
---|---|
DigiKey Part Number | 296-10534-2-ND - Tape & Reel (TR) 296-10534-1-ND - Cut Tape (CT) 296-10534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2402CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2402CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0025V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 900nA (x2 Channels) | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,34000 € | 2,34 € |
10 | 1,75000 € | 17,50 € |
25 | 1,60080 € | 40,02 € |
100 | 1,43680 € | 143,68 € |
250 | 1,35868 € | 339,67 € |
500 | 1,31158 € | 655,79 € |
1.000 | 1,27279 € | 1.272,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,23186 € | 3.079,65 € |
5.000 | 1,20718 € | 6.035,90 € |
Unit Price without VAT: | 2,34000 € |
---|---|
Unit Price with VAT: | 2,78460 € |