Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2370IDR | |
|---|---|
DigiKey Part Number | 296-12298-2-ND - Tape & Reel (TR) 296-12298-1-ND - Cut Tape (CT) 296-12298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2370IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2370IDR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-9683901MPA | Analog Devices Inc. | 0 | 5962-9683901MPA-ND | 0,00000 € | Similar |
| AD8027ARTZ-R2 | Analog Devices Inc. | 948 | AD8027ARTZ-R2CT-ND | 4,10000 € | Similar |
| AD8027ARTZ-REEL7 | Analog Devices Inc. | 11.222 | AD8027ARTZ-REEL7CT-ND | 3,86000 € | Similar |
| AD8027ARZ | Analog Devices Inc. | 510 | 505-AD8027ARZ-ND | 3,86000 € | Similar |
| AD8027ARZ-REEL | Analog Devices Inc. | 2.228 | 505-AD8027ARZ-REELCT-ND | 3,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80101 € | 2.002,53 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |







