
AD8027ARTZ-R2 | |
|---|---|
DigiKey Part Number | AD8027ARTZ-R2TR-ND - Tape & Reel (TR) AD8027ARTZ-R2CT-ND - Cut Tape (CT) AD8027ARTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8027ARTZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD8027ARTZ-R2 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 190 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-1ARJZ-R7 | Analog Devices Inc. | 34.465 | 505-ADA4807-1ARJZ-R7CT-ND | 3,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,13600 € | 31,36 € |
| 25 | 2,88840 € | 72,21 € |
| 100 | 2,61660 € | 261,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,48688 € | 621,72 € |
| 500 | 2,40874 € | 1.204,37 € |
| 750 | 2,36959 € | 1.777,19 € |
| 1.250 | 2,32621 € | 2.907,76 € |
| 1.750 | 2,30085 € | 4.026,49 € |
| 2.500 | 2,27648 € | 5.691,20 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |



