
TLV2369IDR | |
|---|---|
DigiKey Part Number | 296-45173-2-ND - Tape & Reel (TR) 296-45173-1-ND - Cut Tape (CT) 296-45173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2369IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2369IDR Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 800nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.005V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6002-I/SN | Microchip Technology | 25.401 | MCP6002-I/SN-ND | 0,35000 € | Similar |
| MCP6002T-I/SN | Microchip Technology | 27.775 | MCP6002T-I/SNCT-ND | 0,35000 € | Similar |
| MCP6042-E/SN | Microchip Technology | 83 | MCP6042-E/SN-ND | 0,88000 € | Similar |
| MCP6042-I/SN | Microchip Technology | 1.298 | MCP6042-I/SN-ND | 0,88000 € | Similar |
| MCP6042T-E/SN | Microchip Technology | 5.488 | MCP6042T-E/SNCT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90700 € | 9,07 € |
| 25 | 0,82200 € | 20,55 € |
| 100 | 0,72920 € | 72,92 € |
| 250 | 0,68488 € | 171,22 € |
| 500 | 0,65818 € | 329,09 € |
| 1.000 | 0,65017 € | 650,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61298 € | 1.532,45 € |
| 5.000 | 0,59899 € | 2.994,95 € |
| 7.500 | 0,59199 € | 4.439,93 € |
| 12.500 | 0,58423 € | 7.302,88 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

