
MCP6042-E/SN | |
|---|---|
DigiKey Part Number | MCP6042-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6042-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6042-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA (x2 Channels) |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.003V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 14 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6042T-E/SN | Microchip Technology | 5.488 | MCP6042T-E/SNCT-ND | 0,88000 € | Direct |
| LMV358M | Rochester Electronics, LLC | 87.257 | 2156-LMV358M-ND | 0,81589 € | Similar |
| LMV358M/NOPB | Texas Instruments | 10.576 | LMV358M/NOPB-ND | 1,11000 € | Similar |
| LMV358MX/NOPB | Texas Instruments | 8.960 | LMV358MX/NOPBCT-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 25 | 0,72240 € | 18,06 € |
| 100 | 0,66290 € | 66,29 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

