TLV2362IDGKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.500
Unit Price: 0,83000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2362IDGKRG4

DigiKey Part Number
TLV2362IDGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2362IDGKRG4
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2362IDGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
1.75mA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33216 €830,40 €
5.0000,32373 €1.618,65 €
7.5000,31950 €2.396,25 €
12.5000,31482 €3.935,25 €
17.5000,31209 €5.461,57 €
25.0000,30946 €7.736,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33216 €
Unit Price with VAT:0,39527 €