Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2362IDGKR

DigiKey Part Number
296-TLV2362IDGKRTR-ND - Tape & Reel (TR)
296-TLV2362IDGKRCT-ND - Cut Tape (CT)
296-TLV2362IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2362IDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2362IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
1.75mA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,59800 €5,98 €
250,53920 €13,48 €
1000,47440 €47,44 €
2500,44364 €110,91 €
5000,42502 €212,51 €
1.0000,41213 €412,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39352 €983,80 €
5.0000,38378 €1.918,90 €
7.5000,37890 €2.841,75 €
12.5000,37349 €4.668,62 €
17.5000,37033 €6.480,77 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €