Direct
Direct

TLV2361CDBV | |
|---|---|
DigiKey Part Number | 296-10523-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2361CDBV |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2361CDBV Models |
Category | Current - Supply 1.75mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 7 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2361CDBVR | Texas Instruments | 6.768 | 296-TLV2361CDBVRCT-ND | 1,17000 € | Direct |
| TLV2361IDBVR | Texas Instruments | 97.880 | 296-13745-2-ND | 0,69394 € | Direct |


