Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2361CDBVR

DigiKey Part Number
296-TLV2361CDBVRTR-ND - Tape & Reel (TR)
296-TLV2361CDBVRCT-ND - Cut Tape (CT)
296-TLV2361CDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2361CDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2361CDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.75mA
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2 V
Part Status
Active
Voltage - Supply Span (Max)
5 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
7 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.854
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,84800 €8,48 €
250,76880 €19,22 €
1000,68070 €68,07 €
2500,63884 €159,71 €
5000,61360 €306,80 €
1.0000,59284 €592,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55066 €1.651,98 €
6.0000,53846 €3.230,76 €
9.0000,53236 €4.791,24 €
15.0000,52560 €7.884,00 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €

Other Suppliers on DigiKey

3.914In Stock
Ships from Rochester Electronics, LLC