TLV2241IDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.233
Unit Price: 4,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.343
Unit Price: 3,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 314
Unit Price: 3,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.234
Unit Price: 3,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 190
Unit Price: 3,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 19.812
Unit Price: 3,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 14.671
Unit Price: 3,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 217
Unit Price: 2,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,51986 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 187
Unit Price: 2,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 172
Unit Price: 6,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.440
Unit Price: 5,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 18.821
Unit Price: 3,49000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2241IDR

DigiKey Part Number
296-10507-2-ND - Tape & Reel (TR)
296-10507-1-ND - Cut Tape (CT)
296-10507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2241IDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2241IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.002V/µs
Gain Bandwidth Product
5.5 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
600 µV
Current - Supply
1µA
Current - Output / Channel
200 µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,82020 €2.050,50 €
5.0000,80250 €4.012,50 €
7.5000,79364 €5.952,30 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €