MFR Recommended

TLV2231IDBVRG4 | |
|---|---|
DigiKey Part Number | TLV2231IDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2231IDBVRG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2231IDBVRG4 Models |
Category | Voltage - Input Offset 710 µV |
Mfr | Current - Supply 850µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2231IDBVR | Texas Instruments | 4.457 | 296-10505-1-ND | 1,56000 € | MFR Recommended |
| TS9511ILT | STMicroelectronics | 4.122 | 497-10352-1-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60300 € | 1.809,00 € |
| 6.000 | 0,58987 € | 3.539,22 € |
| 9.000 | 0,58329 € | 5.249,61 € |
| Unit Price without VAT: | 0,60300 € |
|---|---|
| Unit Price with VAT: | 0,71757 € |



