Similar
Similar

TLV2231CDBVR | |
|---|---|
DigiKey Part Number | 296-12189-2-ND - Tape & Reel (TR) 296-12189-1-ND - Cut Tape (CT) 296-12189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2231CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2231CDBVR Models |
Category | Voltage - Input Offset 710 µV |
Mfr | Current - Supply 850µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2231IDBVR | Texas Instruments | 5.107 | 296-10505-1-ND | 1,42000 € | Similar |
| TS9511ILT | STMicroelectronics | 4.122 | 497-10352-1-ND | 1,27000 € | Similar |
| TSX631AILT | STMicroelectronics | 638 | 497-TSX631AILTCT-ND | 0,94000 € | Similar |



