
TLV170IDR | |
|---|---|
DigiKey Part Number | 296-45235-2-ND - Tape & Reel (TR) 296-45235-1-ND - Cut Tape (CT) 296-45235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV170IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV170IDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 125µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20071SN2T1G | onsemi | 69.972 | NCS20071SN2T1GOSCT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,53840 € | 13,46 € |
| 100 | 0,47380 € | 47,38 € |
| 250 | 0,44296 € | 110,74 € |
| 500 | 0,42440 € | 212,20 € |
| 1.000 | 0,41158 € | 411,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39296 € | 982,40 € |
| 5.000 | 0,38323 € | 1.916,15 € |
| 7.500 | 0,37836 € | 2.837,70 € |
| 12.500 | 0,37296 € | 4.662,00 € |
| 17.500 | 0,36981 € | 6.471,68 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


