


NCS20071SN2T1G | |
|---|---|
DigiKey Part Number | NCS20071SN2T1GOSTR-ND - Tape & Reel (TR) NCS20071SN2T1GOSCT-ND - Cut Tape (CT) NCS20071SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20071SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20071SN2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 465µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32840 € | 8,21 € |
| 100 | 0,28660 € | 28,66 € |
| 250 | 0,26656 € | 66,64 € |
| 500 | 0,25448 € | 127,24 € |
| 1.000 | 0,24454 € | 244,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23225 € | 696,75 € |
| 6.000 | 0,22624 € | 1.357,44 € |
| 9.000 | 0,22323 € | 2.009,07 € |
| 15.000 | 0,21990 € | 3.298,50 € |
| 21.000 | 0,21795 € | 4.576,95 € |
| 30.000 | 0,21607 € | 6.482,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











