
TLIN1029DRBRQ1 | |
---|---|
DigiKey Part Number | 296-51679-2-ND - Tape & Reel (TR) 296-51679-1-ND - Cut Tape (CT) 296-51679-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TLIN1029DRBRQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1029DRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,25000 € | 1,25 € |
10 | 0,91300 € | 9,13 € |
25 | 0,82800 € | 20,70 € |
100 | 0,73480 € | 73,48 € |
250 | 0,69036 € | 172,59 € |
500 | 0,66356 € | 331,78 € |
1.000 | 0,64150 € | 641,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,61424 € | 1.842,72 € |
6.000 | 0,60091 € | 3.605,46 € |
9.000 | 0,59423 € | 5.348,07 € |
Unit Price without VAT: | 1,25000 € |
---|---|
Unit Price with VAT: | 1,48750 € |