
TPS3899DL01DSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3899DL01DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3899DL01DSERQ1CT-ND - Cut Tape (CT) 296-TPS3899DL01DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3899DL01DSERQ1 |
Description | AUTOMOTIVE NANOPOWER SUPERVISOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Regulator/Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,87120 € | 21,78 € |
| 100 | 0,77380 € | 77,38 € |
| 250 | 0,72732 € | 181,83 € |
| 500 | 0,69930 € | 349,65 € |
| 1.000 | 0,67623 € | 676,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64773 € | 1.943,19 € |
| 6.000 | 0,63379 € | 3.802,74 € |
| 9.000 | 0,62681 € | 5.641,29 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |










