


SPC584B70E1NHC0X | |
---|---|
DigiKey Part Number | 497-SPC584B70E1NHC0XTR-ND - Tape & Reel (TR) 497-SPC584B70E1NHC0XCT-ND - Cut Tape (CT) 497-SPC584B70E1NHC0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC584B70E1NHC0X |
Description | IC MCU 32BIT 2MB FLASH 64ETQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-eTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SPC584B70E1NHC0X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z420 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-eTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,17000 € | 13,17 € |
10 | 10,42000 € | 104,20 € |
25 | 9,73280 € | 243,32 € |
100 | 8,97830 € | 897,83 € |
250 | 8,61856 € | 2.154,64 € |
500 | 8,40176 € | 4.200,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 8,22333 € | 8.223,33 € |
Unit Price without VAT: | 13,17000 € |
---|---|
Unit Price with VAT: | 15,67230 € |