
TLE2142MDR | |
|---|---|
DigiKey Part Number | 296-TLE2142MDRTR-ND - Tape & Reel (TR) 296-TLE2142MDRCT-ND - Cut Tape (CT) 296-TLE2142MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2142MDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2142MDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 290 µV | |
Current - Supply | 6.9mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68600 € | 26,86 € |
| 25 | 2,47000 € | 61,75 € |
| 100 | 2,23270 € | 223,27 € |
| 250 | 2,11960 € | 529,90 € |
| 500 | 2,05140 € | 1.025,70 € |
| 1.000 | 1,99528 € | 1.995,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,93604 € | 4.840,10 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |





