
74VHC14YMTR | |
|---|---|
DigiKey Part Number | 497-13481-2-ND - Tape & Reel (TR) 497-13481-1-ND - Cut Tape (CT) 497-13481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC14YMTR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC14YMTR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC14D,112 | Nexperia USA Inc. | 20 | 1727-6422-ND | 0,25000 € | Parametric Equivalent |
| 74AHC14D,118 | Nexperia USA Inc. | 4.521 | 1727-3987-1-ND | 0,24000 € | Parametric Equivalent |
| 74AHC14S14-13 | Diodes Incorporated | 3.110 | 31-74AHC14S14-13CT-ND | 0,27000 € | Parametric Equivalent |
| 74VHC14D,118 | Nexperia USA Inc. | 2.224 | 1727-6714-1-ND | 0,28000 € | Parametric Equivalent |
| MC74VHC14DR2G | onsemi | 3.967 | MC74VHC14DR2GOSCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,36960 € | 9,24 € |
| 100 | 0,32310 € | 32,31 € |
| 250 | 0,30096 € | 75,24 € |
| 500 | 0,28758 € | 143,79 € |
| 1.000 | 0,28273 € | 282,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26496 € | 662,40 € |
| 5.000 | 0,25796 € | 1.289,80 € |
| 7.500 | 0,25446 € | 1.908,45 € |
| 12.500 | 0,25058 € | 3.132,25 € |
| 17.500 | 0,24831 € | 4.345,43 € |
| 25.000 | 0,24612 € | 6.153,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

