TLE2142MDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.401
Unit Price: 3,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 652
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 594
Unit Price: 3,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 394
Unit Price: 3,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,07135 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 433
Unit Price: 8,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.977
Unit Price: 8,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.173
Unit Price: 7,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.590
Unit Price: 7,01000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2142MDG4

DigiKey Part Number
296-34395-5-ND
Manufacturer
Manufacturer Product Number
TLE2142MDG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2142MDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
45V/µs
Gain Bandwidth Product
5.9 MHz
Current - Input Bias
700 nA
Voltage - Input Offset
290 µV
Current - Supply
6.9mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes