MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2141CD | |
|---|---|
DigiKey Part Number | 296-10455-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2141CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2141CD Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 3.5mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 700 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2141CDR | Texas Instruments | 721 | 296-41691-1-ND | 1,80000 € | MFR Recommended |
| AD8510BRZ | Analog Devices Inc. | 1.064 | AD8510BRZ-ND | 7,74000 € | Similar |
| AD8510BRZ-REEL7 | Analog Devices Inc. | 798 | AD8510BRZ-REEL7CT-ND | 7,74000 € | Similar |
| ADA4622-1ARZ-R7 | Analog Devices Inc. | 553 | 505-ADA4622-1ARZ-R7CT-ND | 4,42000 € | Similar |
| LT1055S8#PBF | Analog Devices Inc. | 76 | LT1055S8#PBF-ND | 6,17000 € | Similar |




