
TLE2141CDR | |
|---|---|
DigiKey Part Number | 296-41691-2-ND - Tape & Reel (TR) 296-41691-1-ND - Cut Tape (CT) 296-41691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2141CDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2141CDR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 3.5mA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 700 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD817ANZ | Analog Devices Inc. | 545 | 505-AD817ANZ-ND | 8,00000 € | Similar |
| AD817ARZ | Analog Devices Inc. | 739 | 505-AD817ARZ-ND | 5,74000 € | Similar |
| AD817ARZ-REEL | Analog Devices Inc. | 2.839 | AD817ARZ-REELCT-ND | 5,74000 € | Similar |
| AD817ARZ-REEL7 | Analog Devices Inc. | 697 | AD817ARZ-REEL7CT-ND | 5,74000 € | Similar |
| AD8510BRZ | Analog Devices Inc. | 1.064 | AD8510BRZ-ND | 7,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,32500 € | 13,25 € |
| 25 | 1,20720 € | 30,18 € |
| 100 | 1,07800 € | 107,80 € |
| 250 | 1,01632 € | 254,08 € |
| 500 | 0,98174 € | 490,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91624 € | 2.290,60 € |
| 5.000 | 0,89678 € | 4.483,90 € |
| 7.500 | 0,88703 € | 6.652,72 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

