Similar
Similar
Similar
Similar

TLE2072AQDRQ1 | |
|---|---|
DigiKey Part Number | TLE2072AQDRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2072AQDRQ1 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2072AQDRQ1 Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2072AIDR | Texas Instruments | 2.489 | 296-48693-1-ND | 2,53000 € | Similar |
| AD746JRZ | Analog Devices Inc. | 148 | 505-AD746JRZ-ND | 13,60000 € | Similar |
| LT1355CS8#PBF | Analog Devices Inc. | 937 | 505-LT1355CS8#PBF-ND | 11,82000 € | Similar |
| LT1355CS8#TRPBF | Analog Devices Inc. | 2.658 | LT1355CS8#TRPBFCT-ND | 11,82000 € | Similar |
| MC33078D | STMicroelectronics | 3.967 | 497-19627-ND | 0,67000 € | Similar |





