
TLE2072AIDR | |
|---|---|
DigiKey Part Number | 296-48693-2-ND - Tape & Reel (TR) 296-48693-1-ND - Cut Tape (CT) 296-48693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2072AIDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2072AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 3.1mA (x2 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69800 € | 16,98 € |
| 25 | 1,55240 € | 38,81 € |
| 100 | 1,39290 € | 139,29 € |
| 250 | 1,31668 € | 329,17 € |
| 500 | 1,27076 € | 635,38 € |
| 1.000 | 1,23296 € | 1.232,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19306 € | 2.982,65 € |
| 5.000 | 1,16901 € | 5.845,05 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

