MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2071ID | |
|---|---|
DigiKey Part Number | 296-10420-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2071ID |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071ID Models |
Category | Voltage - Input Offset 490 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2071IDR | Texas Instruments | 3.153 | 296-TLE2071IDRCT-ND | 1,56000 € | MFR Recommended |
| AD847ARZ | Analog Devices Inc. | 196 | AD847ARZ-ND | 9,02000 € | Similar |
| AD847ARZ-REEL | Analog Devices Inc. | 0 | AD847ARZ-REELTR-ND | 5,32734 € | Similar |
| LT1008S8#PBF | Analog Devices Inc. | 158 | LT1008S8#PBF-ND | 10,18000 € | Similar |
| LT1008S8#TRPBF | Analog Devices Inc. | 0 | LT1008S8#TRPBF-ND | 6,06777 € | Similar |




