TLE2071ACPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 6.443
Unit Price: 2,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 155
Unit Price: 17,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 25
Unit Price: 10,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 793
Unit Price: 8,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,89570 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 47
Unit Price: 8,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 92
Unit Price: 7,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 439
Unit Price: 7,74000 €
Datasheet
J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2071ACPG4

DigiKey Part Number
TLE2071ACPG4-ND
Manufacturer
Manufacturer Product Number
TLE2071ACPG4
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2071ACPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
45V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
470 µV
Current - Supply
1.7mA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,26137 €378,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,26137 €
Unit Price with VAT:1,50103 €