


AD845JNZ | |
|---|---|
DigiKey Part Number | AD845JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD845JNZ |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD845JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 750 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,03000 € | 17,03 € |
| 10 | 12,07800 € | 120,78 € |
| 50 | 9,99460 € | 499,73 € |
| 100 | 9,71660 € | 971,66 € |
| Unit Price without VAT: | 17,03000 € |
|---|---|
| Unit Price with VAT: | 20,26570 € |



