


LT1354CN8#PBF | |
|---|---|
DigiKey Part Number | LT1354CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1354CN8#PBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1354CN8#PBF Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 400V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 80 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,11600 € | 61,16 € |
| 50 | 5,41380 € | 270,69 € |
| 100 | 5,19660 € | 519,66 € |
| 250 | 4,96724 € | 1.241,81 € |
| 500 | 4,82896 € | 2.414,48 € |
| 1.000 | 4,71519 € | 4.715,19 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |

