MFR Recommended
Similar

TLE2024CNG4 | |
|---|---|
DigiKey Part Number | TLE2024CNG4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2024CNG4 |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2024CNG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.05mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 45 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2024CDWR | Texas Instruments | 1.563 | 296-46348-1-ND | 4,87000 € | MFR Recommended |
| TLE2024CN | Rochester Electronics, LLC | 8.395 | 2156-TLE2024CN-ND | 4,83170 € | MFR Recommended |
| LT1465CN | Analog Devices Inc. | 0 | LT1465CN-ND | 0,00000 € | Similar |
| LT1465CN#PBF | Analog Devices Inc. | 0 | LT1465CN#PBF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,95024 € | 368,78 € |
| Unit Price without VAT: | 2,95024 € |
|---|---|
| Unit Price with VAT: | 3,51079 € |




