MFR Recommended
Similar
Similar

TLE2022AMDRG4 | |
|---|---|
DigiKey Part Number | TLE2022AMDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2022AMDRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022AMDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.65V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 33 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,65112 € | 4.127,80 € |
| 5.000 | 1,61977 € | 8.098,85 € |
| Unit Price without VAT: | 1,65112 € |
|---|---|
| Unit Price with VAT: | 1,96483 € |



