
TLE2022AMDR | |
|---|---|
DigiKey Part Number | 296-48692-2-ND - Tape & Reel (TR) 296-48692-1-ND - Cut Tape (CT) 296-48692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2022AMDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022AMDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.65V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 33 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,38400 € | 23,84 € |
| 25 | 2,18880 € | 54,72 € |
| 100 | 1,97460 € | 197,46 € |
| 250 | 1,87244 € | 468,11 € |
| 500 | 1,81086 € | 905,43 € |
| 1.000 | 1,76019 € | 1.760,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,70670 € | 4.266,75 € |
| 5.000 | 1,67447 € | 8.372,35 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

