Similar
Similar

TLE2021ACD | |
|---|---|
DigiKey Part Number | 296-10353-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2021ACD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2021ACD Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 240µA |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.65V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1008S8#PBF | Analog Devices Inc. | 158 | LT1008S8#PBF-ND | 10,18000 € | Similar |
| LT1008S8#TRPBF | Analog Devices Inc. | 0 | LT1008S8#TRPBF-ND | 6,06777 € | Similar |


