TLC7524IDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 320
Unit Price: 5,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 269
Unit Price: 17,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,04567 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.837
Unit Price: 17,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet
8 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7524IDG4

DigiKey Part Number
TLC7524IDG4-ND
Manufacturer
Manufacturer Product Number
TLC7524IDG4
Description
IC DAC 8BIT A-OUT 16SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC7524IDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
8
Number of D/A Converters
1
Settling Time
100ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V, 14.5V ~ 15.5V
Voltage - Supply, Digital
5V, 14.5V ~ 15.5V
INL/DNL (LSB)
±0.5 (Max), ±2.5 (Max)
Architecture
R-2R
Operating Temperature
-25°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1602,47800 €396,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,47800 €
Unit Price with VAT:2,94882 €