


AD7524JRZ | |
|---|---|
DigiKey Part Number | AD7524JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7524JRZ |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7524JRZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), - |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7524JCSE+ | Analog Devices Inc./Maxim Integrated | 15 | MX7524JCSE+-ND | 9,14000 € | Similar |
| TLC7524ED | Rochester Electronics, LLC | 363 | 2156-TLC7524ED-ND | 5,96000 € | Similar |
| TLC7524EDR | Texas Instruments | 355 | 296-TLC7524EDRCT-ND | 3,35000 € | Similar |
| TLC7524ID | Rochester Electronics, LLC | 294 | 2156-TLC7524ID-ND | 5,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,00000 € | 18,00 € |
| 10 | 14,37800 € | 143,78 € |
| 48 | 12,95646 € | 621,91 € |
| 144 | 12,27507 € | 1.767,61 € |
| 288 | 11,94153 € | 3.439,16 € |
| 528 | 11,69856 € | 6.176,84 € |
| Unit Price without VAT: | 18,00000 € |
|---|---|
| Unit Price with VAT: | 21,42000 € |

