
TLC7524ID | |
|---|---|
DigiKey Part Number | 296-3021-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7524ID |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7524ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 100ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 14.5V ~ 15.5V | |
Voltage - Supply, Digital | 5V, 14.5V ~ 15.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±2.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,43800 € | 44,38 € |
| 40 | 3,96425 € | 158,57 € |
| 120 | 3,69975 € | 443,97 € |
| 280 | 3,54475 € | 992,53 € |
| 520 | 3,45271 € | 1.795,41 € |
| 1.000 | 3,37137 € | 3.371,37 € |
| 2.520 | 3,27917 € | 8.263,51 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

